Schneider Electric Harmony XVC Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount

RS Stock No.: 814-6678Brand: Schneider ElectricManufacturers Part No.: XVC6M15S
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

LED Colour

Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Tube Mount

Height

599.8mm

Base Diameter

60mm

Connection Cable Length

450mm

Supply Voltage

100 → 240 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

60mA

Maximum Temperature

+50°C

Minimum Decibel

70dB

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 260.700

BD 260.700 Each (Exc. Vat)

BD 286.770

BD 286.770 Each (inc. VAT)

Schneider Electric Harmony XVC Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount

BD 260.700

BD 260.700 Each (Exc. Vat)

BD 286.770

BD 286.770 Each (inc. VAT)

Schneider Electric Harmony XVC Series Red Buzzer Signal Tower, 1 Lights, 100 → 240 V ac, Tube Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XVC

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

LED Colour

Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Tube Mount

Height

599.8mm

Base Diameter

60mm

Connection Cable Length

450mm

Supply Voltage

100 → 240 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

60mA

Maximum Temperature

+50°C

Minimum Decibel

70dB

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more