Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XVM Series Red/Green Buzzer Signal Tower, 2 Lights, 230 V ac, Base Mount

RS Stock No.: 146-7815Brand: Schneider ElectricManufacturers Part No.: XVMM2RGSSBDistrelec Article No.: 30422041
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

250mm

Base Diameter

47mm

Better World Product (Find out more)

Yes

IP Rating

IP42

Better World Verification

Green Premium

Supply Voltage

230 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Minimum Decibel

0dB

Special Features

Modular Tower Light

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

15 (Steady Unit) mA, 18 (Base Unit) mA

Stock information temporarily unavailable.

BD 92.200

BD 92.200 Each (Exc. Vat)

BD 101.420

BD 101.420 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Green Buzzer Signal Tower, 2 Lights, 230 V ac, Base Mount

BD 92.200

BD 92.200 Each (Exc. Vat)

BD 101.420

BD 101.420 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Green Buzzer Signal Tower, 2 Lights, 230 V ac, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

250mm

Base Diameter

47mm

Better World Product (Find out more)

Yes

IP Rating

IP42

Better World Verification

Green Premium

Supply Voltage

230 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Minimum Decibel

0dB

Special Features

Modular Tower Light

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

15 (Steady Unit) mA, 18 (Base Unit) mA