Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
12 V ac/dc
Light Effect
Rotating
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
84mm
Housing Colour
Blue
Lamp Included
Yes
Series
XVR
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Approvals
CE, UR, UL.
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.
BD 99.759
BD 99.759 Each (Exc. Vat)
BD 109.735
BD 109.735 Each (inc. VAT)
1
BD 99.759
BD 99.759 Each (Exc. Vat)
BD 109.735
BD 109.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
12 V ac/dc
Light Effect
Rotating
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
84mm
Housing Colour
Blue
Lamp Included
Yes
Series
XVR
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Approvals
CE, UR, UL.
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.