Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XVU Series Red Flashing Effect Mounting Base, 24 V ac/dc, LED Bulb, AC, DC, IP65

RS Stock No.: 179-9464Brand: Schneider ElectricManufacturers Part No.: XVUC44Distrelec Article No.: 30237536
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony XVU

Series

XVU

Component Type

Modular Tower Light

Current Type

AC, DC

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

50mm

IP Rating

IP65

Base Diameter

60mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Distrelec Product Id

30237536

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 34.639

BD 34.639 Each (Exc. Vat)

BD 38.103

BD 38.103 Each (inc. VAT)

Schneider Electric XVU Series Red Flashing Effect Mounting Base, 24 V ac/dc, LED Bulb, AC, DC, IP65

BD 34.639

BD 34.639 Each (Exc. Vat)

BD 38.103

BD 38.103 Each (inc. VAT)

Schneider Electric XVU Series Red Flashing Effect Mounting Base, 24 V ac/dc, LED Bulb, AC, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

Harmony XVU

Series

XVU

Component Type

Modular Tower Light

Current Type

AC, DC

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

50mm

IP Rating

IP65

Base Diameter

60mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Distrelec Product Id

30237536

Country of Origin

Indonesia