Schneider Electric Harmony XVU Series Fixing Bracket for Use with XVUZ02, XVUZ02Q, XVUZ03, XVUZ05, XVUZ400, XVUZ800,

RS Stock No.: 179-9467Brand: Schneider ElectricManufacturers Part No.: XVUZ12Distrelec Article No.: 13366070
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Range

Harmony XVU

Series

Harmony XVU

Component Type

Fixing Plate

Supply Voltage

110 → 240 V ac

For Use With

XVUZ02, XVUZ02Q, XVUZ03, XVUZ05, XVUZ400, XVUZ800

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Housing Colour

Black

Distrelec Product Id

13366070

Country of Origin

China

Stock information temporarily unavailable.

BD 16.858

BD 16.858 Each (Exc. Vat)

BD 18.544

BD 18.544 Each (inc. VAT)

Schneider Electric Harmony XVU Series Fixing Bracket for Use with XVUZ02, XVUZ02Q, XVUZ03, XVUZ05, XVUZ400, XVUZ800,

BD 16.858

BD 16.858 Each (Exc. Vat)

BD 18.544

BD 18.544 Each (inc. VAT)

Schneider Electric Harmony XVU Series Fixing Bracket for Use with XVUZ02, XVUZ02Q, XVUZ03, XVUZ05, XVUZ400, XVUZ800,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Harmony XVU

Series

Harmony XVU

Component Type

Fixing Plate

Supply Voltage

110 → 240 V ac

For Use With

XVUZ02, XVUZ02Q, XVUZ03, XVUZ05, XVUZ400, XVUZ800

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Housing Colour

Black

Distrelec Product Id

13366070

Country of Origin

China