Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24V
Illumination Colour
Blue
Series
Harmony ZALV
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
France
BD 5.632
BD 5.632 Each (Exc. Vat)
BD 6.195
BD 6.195 Each (inc. VAT)
1
BD 5.632
BD 5.632 Each (Exc. Vat)
BD 6.195
BD 6.195 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24V
Illumination Colour
Blue
Series
Harmony ZALV
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
France