Technical Document
Specifications
Brand
Schneider ElectricType
Remote Control
Frequency
2.4GHz
Number of Channels
40
Nominal Supply Voltage
24 → 240V ac
Country of Origin
France
BD 1,744.996
BD 1,744.996 Each (Exc. Vat)
BD 1,919.496
BD 1,919.496 Each (inc. VAT)
Schneider Electric Remote Control Base Station ZARB18W, Remote Control, 2.4GHz
1
BD 1,744.996
BD 1,744.996 Each (Exc. Vat)
BD 1,919.496
BD 1,919.496 Each (inc. VAT)
Schneider Electric Remote Control Base Station ZARB18W, Remote Control, 2.4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricType
Remote Control
Frequency
2.4GHz
Number of Channels
40
Nominal Supply Voltage
24 → 240V ac
Country of Origin
France