Technical Document
Specifications
Brand
Schneider ElectricIP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number Of Push Buttons
12
Country of Origin
France
Stock information temporarily unavailable.
BD 639.807
BD 639.807 Each (Exc. Vat)
BD 703.788
BD 703.788 Each (inc. VAT)
Schneider Electric Wireless Control Station
1
BD 639.807
BD 639.807 Each (Exc. Vat)
BD 703.788
BD 703.788 Each (inc. VAT)
Schneider Electric Wireless Control Station
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricIP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number Of Push Buttons
12
Country of Origin
France