Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22mm Cutout, IP66, IP69K

RS Stock No.: 330-9029Brand: Schneider ElectricManufacturers Part No.: ZB4BC3Distrelec Article No.: 30302590
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP69K

Push Button Diameter

40mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Distrelec Product Id

30302590

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 7.992

BD 7.992 Each (Exc. Vat)

BD 8.791

BD 8.791 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22mm Cutout, IP66, IP69K

BD 7.992

BD 7.992 Each (Exc. Vat)

BD 8.791

BD 8.791 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22mm Cutout, IP66, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP69K

Push Button Diameter

40mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Distrelec Product Id

30302590

Country of Origin

Czech Republic