Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Key Switch Selector Switch Head - 22mm Cutout Diameter

RS Stock No.: 341-191Brand: Schneider ElectricManufacturers Part No.: ZB4BG6F015
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Head

Actuator Type

Key Switch

IP Rating

IP66, IP67, IP69, IP69K

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

BD 60.264

BD 60.264 Each (Exc. Vat)

BD 66.290

BD 66.290 Each (inc. VAT)

Schneider Electric Key Switch Selector Switch Head - 22mm Cutout Diameter

BD 60.264

BD 60.264 Each (Exc. Vat)

BD 66.290

BD 66.290 Each (inc. VAT)

Schneider Electric Key Switch Selector Switch Head - 22mm Cutout Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Selector Switch Type

Selector Switch Head

Actuator Type

Key Switch

IP Rating

IP66, IP67, IP69, IP69K

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France