Schneider Electric Harmony XB4 Series Red Illuminated Maintained Push Button Head, 22mm Cutout, IP67, IP69K

RS Stock No.: 746-9526Brand: Schneider ElectricManufacturers Part No.: ZB4BH43
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Push Button Heads, Projecting Push, Push-Push for Integral LED

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head
Push push actuation
Only for use with bodies comprising of a light source with integral LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.958

BD 12.958 Each (Exc. Vat)

BD 14.254

BD 14.254 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Red Illuminated Maintained Push Button Head, 22mm Cutout, IP67, IP69K

BD 12.958

BD 12.958 Each (Exc. Vat)

BD 14.254

BD 14.254 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Red Illuminated Maintained Push Button Head, 22mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Push Button Heads, Projecting Push, Push-Push for Integral LED

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head
Push push actuation
Only for use with bodies comprising of a light source with integral LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more