Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle

RS Stock No.: 330-9300Brand: Schneider ElectricManufacturers Part No.: ZB4BK1343
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches

Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:

Collar 331-0142
Contact bodies 331-0158

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.432

BD 14.432 Each (Exc. Vat)

BD 15.875

BD 15.875 Each (inc. VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle

BD 14.432

BD 14.432 Each (Exc. Vat)

BD 15.875

BD 15.875 Each (inc. VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches

Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:

Collar 331-0142
Contact bodies 331-0158

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more