Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67

RS Stock No.: 609-2516Brand: Schneider ElectricManufacturers Part No.: ZB4BP2Distrelec Article No.: 30302625
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Better World Verification

Green Premium

Illuminated

No

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Distrelec Product Id

30302625

Country of Origin

France

Product details

Silicone Booted Pushbutton Heads

Schneider XB4 range of silicone booted push button heads.

Spring return
Various colours available
22 mm Cutout

Stock information temporarily unavailable.

BD 5.566

BD 5.566 Each (Exc. Vat)

BD 6.123

BD 6.123 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67

BD 5.566

BD 5.566 Each (Exc. Vat)

BD 6.123

BD 6.123 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Better World Verification

Green Premium

Illuminated

No

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Distrelec Product Id

30302625

Country of Origin

France

Product details

Silicone Booted Pushbutton Heads

Schneider XB4 range of silicone booted push button heads.

Spring return
Various colours available
22 mm Cutout