Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67

Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67
Push Button Marking
Unmarked
Push Button Diameter
29.5mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Mounting Type
Front
Distrelec Product Id
30302626
Country of Origin
France
Product details
Silicone Booted Pushbutton Heads
Schneider XB4 range of silicone booted push button heads.
Spring return
Various colours available
22 mm Cutout
BD 5.181
BD 5.181 Each (Exc. Vat)
BD 5.699
BD 5.699 Each (inc. VAT)
1
BD 5.181
BD 5.181 Each (Exc. Vat)
BD 5.699
BD 5.699 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67
Push Button Marking
Unmarked
Push Button Diameter
29.5mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Mounting Type
Front
Distrelec Product Id
30302626
Country of Origin
France
Product details
Silicone Booted Pushbutton Heads
Schneider XB4 range of silicone booted push button heads.
Spring return
Various colours available
22 mm Cutout