Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB4B
Cutout Diameter
22mm
Push Button Material
Plastic
IP Rating
IP66
Illuminated
No
Country of Origin
Czech Republic
You may be interested in
Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button HeadBrand: Schneider Electric
BD 32.556Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric ZB4B Series Push Button Switch, Panel Mount, IP66
1
P.O.A.
Schneider Electric ZB4B Series Push Button Switch, Panel Mount, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button HeadBrand: Schneider Electric
BD 32.556Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB4B
Cutout Diameter
22mm
Push Button Material
Plastic
IP Rating
IP66
Illuminated
No
Country of Origin
Czech Republic
You may be interested in
Schneider Electric Harmony XB4 Series, Key Release, Emergency Stop Push Button HeadBrand: Schneider Electric
BD 32.556Each (Exc. Vat)