Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Series
Harmony XB4
Illumination Type
Incandescent
LED Included
No
Terminal Type
Screw Clamp
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
BD 20.202
BD 20.202 Each (Exc. Vat)
BD 22.222
BD 22.222 Each (inc. VAT)
1
BD 20.202
BD 20.202 Each (Exc. Vat)
BD 22.222
BD 22.222 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Series
Harmony XB4
Illumination Type
Incandescent
LED Included
No
Terminal Type
Screw Clamp
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France