Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24 → 120V
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Stock information temporarily unavailable.
BD 10.967
BD 10.967 Each (Exc. Vat)
BD 12.064
BD 12.064 Each (inc. VAT)
Schneider Electric Harmony XB4 Light Block - Green, 24 → 120 V
1
BD 10.967
BD 10.967 Each (Exc. Vat)
BD 12.064
BD 12.064 Each (inc. VAT)
Schneider Electric Harmony XB4 Light Block - Green, 24 → 120 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24 → 120V
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes