Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
110 → 120V
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Country of Origin
France
BD 9.155
BD 9.155 Each (Exc. Vat)
BD 10.071
BD 10.071 Each (inc. VAT)
1
BD 9.155
BD 9.155 Each (Exc. Vat)
BD 10.071
BD 10.071 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.155 |
10+ | BD 7.820 |
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
110 → 120V
Series
Harmony XB4
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Country of Origin
France