Schneider Electric Harmony XB4 Series Green, Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67,

Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Rectangular
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
22mm
Body/Fixing Collar Included
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
Yes
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Double Illuminated Pushbutton Heads, ZB4-B
Double headed spring return pushbutton
Green (I) & Red (0)
For use with bodies comprising of a light block with integral LED (preferred colour yellow)
Protection Rating: IP65/66
BD 9.691
BD 9.691 Each (Exc. Vat)
BD 10.660
BD 10.660 Each (inc. VAT)
1
BD 9.691
BD 9.691 Each (Exc. Vat)
BD 10.660
BD 10.660 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Rectangular
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
22mm
Body/Fixing Collar Included
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
Yes
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Double Illuminated Pushbutton Heads, ZB4-B
Double headed spring return pushbutton
Green (I) & Red (0)
For use with bodies comprising of a light block with integral LED (preferred colour yellow)
Protection Rating: IP65/66