Schneider Electric ZB4 2-position Key Switch Head, Spring Return from Left and Right, 30mm Cutout

RS Stock No.: 185-3693Brand: Schneider ElectricManufacturers Part No.: ZB4FG6
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

ZB4

Cutout Diameter

30mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

Left

Switch Actuation

Spring Return from Left and Right

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

BD 23.666

BD 23.666 Each (Exc. Vat)

BD 26.033

BD 26.033 Each (inc. VAT)

Schneider Electric ZB4 2-position Key Switch Head, Spring Return from Left and Right, 30mm Cutout

BD 23.666

BD 23.666 Each (Exc. Vat)

BD 26.033

BD 26.033 Each (inc. VAT)

Schneider Electric ZB4 2-position Key Switch Head, Spring Return from Left and Right, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

ZB4

Cutout Diameter

30mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

Left

Switch Actuation

Spring Return from Left and Right

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Country of Origin

France