Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Push Button Colour
Black
Push Button Style
Round
Push Button Material
Metal
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB4RTA2
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
BD 45.309
BD 45.309 Each (Exc. Vat)
BD 49.840
BD 49.840 Each (inc. VAT)
1
BD 45.309
BD 45.309 Each (Exc. Vat)
BD 49.840
BD 49.840 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Push Button Colour
Black
Push Button Style
Round
Push Button Material
Metal
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB4RTA2
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France