Schneider Electric Harmony XB5 Series Push Button Switch

RS Stock No.: 739-8095Brand: Schneider ElectricManufacturers Part No.: ZB4RTA5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

Harmony XB5

Push Button Colour

Yellow

Push Button Style

Round

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZB4RTA5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

BD 44.006

BD 44.006 Each (Exc. Vat)

BD 48.407

BD 48.407 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button Switch

BD 44.006

BD 44.006 Each (Exc. Vat)

BD 48.407

BD 48.407 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB5

Push Button Colour

Yellow

Push Button Style

Round

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZB4RTA5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France