Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 746-8797Brand: Schneider ElectricManufacturers Part No.: ZB5AA58
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Pushbuttons with Flush / Recessed Push

Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.

Stock information temporarily unavailable.

BD 4.988

BD 4.988 Each (Exc. Vat)

BD 5.487

BD 5.487 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

BD 4.988

BD 4.988 Each (Exc. Vat)

BD 5.487

BD 5.487 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Pushbuttons with Flush / Recessed Push

Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.