Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Orange
Push Button Actuation
Maintained
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
Yes
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Illuminated Pushbuttons for LED Bodies
Flush illuminated pushbuttons, in various colours, suitable for use with Harmony XB5 LED switch bodies.
BD 11.429
BD 11.429 Each (Exc. Vat)
BD 12.572
BD 12.572 Each (inc. VAT)
1
BD 11.429
BD 11.429 Each (Exc. Vat)
BD 12.572
BD 12.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Orange
Push Button Actuation
Maintained
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
Yes
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Illuminated Pushbuttons for LED Bodies
Flush illuminated pushbuttons, in various colours, suitable for use with Harmony XB5 LED switch bodies.