Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67

RS Stock No.: 342-2835Brand: Schneider ElectricManufacturers Part No.: ZB5AP4
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Pushbutton Head - Flush / Booted Flush / Projecting

Suitable for Harmony XB5 plastic bodies

Approvals

UL, CSA

Standards

IEC, JIS

Stock information temporarily unavailable.

BD 7.702

BD 7.702 Each (Exc. Vat)

BD 8.472

BD 8.472 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67

BD 7.702

BD 7.702 Each (Exc. Vat)

BD 8.472

BD 8.472 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Pushbutton Head - Flush / Booted Flush / Projecting

Suitable for Harmony XB5 plastic bodies

Approvals

UL, CSA

Standards

IEC, JIS