Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB5 Series Contact Block, 2NC

RS Stock No.: 609-3159Brand: Schneider ElectricManufacturers Part No.: ZB5AZ104Distrelec Article No.: 30112651
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Series

Harmony XB5

Contact Configuration

2NC

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30112651

Country of Origin

France

Stock information temporarily unavailable.

BD 5.905

BD 5.905 Each (Exc. Vat)

BD 6.495

BD 6.495 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Contact Block, 2NC

BD 5.905

BD 5.905 Each (Exc. Vat)

BD 6.495

BD 6.495 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Contact Block, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Contact Block

Series

Harmony XB5

Contact Configuration

2NC

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30112651

Country of Origin

France