Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB5
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
36.6mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
BD 4.884
BD 4.884 Each (Exc. Vat)
BD 5.372
BD 5.372 Each (inc. VAT)
1
BD 4.884
BD 4.884 Each (Exc. Vat)
BD 5.372
BD 5.372 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB5
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
36.6mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium