Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Series
Harmony XB6
Contact Configuration
2NO
Terminal Type
Faston
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
BD 6.276
BD 6.276 Each (Exc. Vat)
BD 6.904
BD 6.904 Each (inc. VAT)
1
BD 6.276
BD 6.276 Each (Exc. Vat)
BD 6.904
BD 6.904 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Series
Harmony XB6
Contact Configuration
2NO
Terminal Type
Faston
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.