Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB Series Push Button Transmitter, IP30

RS Stock No.: 815-1755Brand: Schneider ElectricManufacturers Part No.: ZBRT1Distrelec Article No.: 30302737
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

Harmony XB

IP Rating

IP30

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Case Colour

Green

Manufacturer Part No.

ZBRT1

Distrelec Product Id

30302737

Body Material

Plastic

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 35.154

BD 35.154 Each (Exc. Vat)

BD 38.669

BD 38.669 Each (inc. VAT)

Schneider Electric Harmony XB Series Push Button Transmitter, IP30

BD 35.154

BD 35.154 Each (Exc. Vat)

BD 38.669

BD 38.669 Each (inc. VAT)

Schneider Electric Harmony XB Series Push Button Transmitter, IP30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

Harmony XB

IP Rating

IP30

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Case Colour

Green

Manufacturer Part No.

ZBRT1

Distrelec Product Id

30302737

Body Material

Plastic

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

France

You may be interested in