Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB Series Light Block, 110 → 120V, White Light

RS Stock No.: 553-911Brand: Schneider ElectricManufacturers Part No.: ZBVG15
brand-logo

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

110 → 120V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Spring Clamp 110-120Vac LED Modules

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

BD 9.425

BD 9.425 Each (Exc. Vat)

BD 10.367

BD 10.367 Each (inc. VAT)

Schneider Electric Harmony XB Series Light Block, 110 → 120V, White Light

BD 9.425

BD 9.425 Each (Exc. Vat)

BD 10.367

BD 10.367 Each (inc. VAT)

Schneider Electric Harmony XB Series Light Block, 110 → 120V, White Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

110 → 120V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Spring Clamp 110-120Vac LED Modules

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC