Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
230V
Illumination Colour
Green
Series
Harmony XB
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
14mA
Better World Verification
Green Premium
Country of Origin
France
BD 10.348
BD 10.348 Each (Exc. Vat)
BD 11.383
BD 11.383 Each (inc. VAT)
1
BD 10.348
BD 10.348 Each (Exc. Vat)
BD 11.383
BD 11.383 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
230V
Illumination Colour
Green
Series
Harmony XB
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
14mA
Better World Verification
Green Premium
Country of Origin
France