Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series, Reset

RS Stock No.: 815-3963Brand: Schneider ElectricManufacturers Part No.: ZBY2322Distrelec Article No.: 30410555
brand-logo
View all in Push Button Labels & Legends

Technical Document

Specifications

Accessory Type

Legend Holder

Label Text

Reset

For Use With

Harmony XB4 Series, Harmony XB5 Series

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30410555

Series

Harmony XB

Country of Origin

France

Product details

Label holder (30 x 40 mm) and labels

Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Stock information temporarily unavailable.

BD 1.177

BD 1.177 Each (Exc. Vat)

BD 1.295

BD 1.295 Each (inc. VAT)

Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series, Reset

BD 1.177

BD 1.177 Each (Exc. Vat)

BD 1.295

BD 1.295 Each (inc. VAT)

Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series, Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Legend Holder

Label Text

Reset

For Use With

Harmony XB4 Series, Harmony XB5 Series

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30410555

Series

Harmony XB

Country of Origin

France

Product details

Label holder (30 x 40 mm) and labels

Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.

Approvals

UL, CSA, IEC, CE, JIS, NEMA