Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Minirack Series 12U-Rack Server Cabinet, 589 x 553 x 600mm

RS Stock No.: 513-329Brand: SchroffManufacturers Part No.: 10230181
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

Schroff

Rack Units

12U

External Height

589 mm

External Width

553 mm

External Depth

600mm

External Dimensions

589 x 553 x 600mm

Series

Minirack

Colour

Black, Grey

External Case Material

Aluminium, Steel

Stock information temporarily unavailable.

P.O.A.

Minirack Series 12U-Rack Server Cabinet, 589 x 553 x 600mm

P.O.A.

Minirack Series 12U-Rack Server Cabinet, 589 x 553 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Schroff

Rack Units

12U

External Height

589 mm

External Width

553 mm

External Depth

600mm

External Dimensions

589 x 553 x 600mm

Series

Minirack

Colour

Black, Grey

External Case Material

Aluminium, Steel