Schurter 5A F Ceramic Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
SchurterCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
SP 5X20
Fuse Standard
IEC 60127
Product details
HPC - SP fuses
Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.
Standards
IEC 127 sheet I, SEMKO, NNO
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
10
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.275 | BD 2.750 |
50 - 90 | BD 0.265 | BD 2.650 |
100 - 240 | BD 0.245 | BD 2.450 |
250+ | BD 0.240 | BD 2.400 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
SP 5X20
Fuse Standard
IEC 60127
Product details
HPC - SP fuses
Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.
Standards
IEC 127 sheet I, SEMKO, NNO