Schurter 4A T Ceramic Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
150 V dc, 250V ac
Body Material
Ceramic
Series
SPT 5X20
Distrelec Product Id
30089998
Country of Origin
China
Product details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
BD 3.080
BD 0.308 Each (In a Bag of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Bag of 10) (inc. VAT)
10
BD 3.080
BD 0.308 Each (In a Bag of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 0.308 | BD 3.080 |
50 - 240 | BD 0.297 | BD 2.970 |
250 - 490 | BD 0.280 | BD 2.805 |
500 - 990 | BD 0.275 | BD 2.750 |
1000+ | BD 0.248 | BD 2.475 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
150 V dc, 250V ac
Body Material
Ceramic
Series
SPT 5X20
Distrelec Product Id
30089998
Country of Origin
China
Product details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole