Schurter 16A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 789-7808Brand: SchurterManufacturers Part No.: 0001.2516Distrelec Article No.: 30090004
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

16A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

125 V dc, 250V ac

Body Material

Ceramic

Series

SPT 5X20

Distrelec Product Id

30090004

Product details

Schurter SPT 5x20mm Series

Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).

IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole

Stock information temporarily unavailable.

BD 2.860

BD 0.286 Each (In a Bag of 10) (Exc. Vat)

BD 3.146

BD 0.315 Each (In a Bag of 10) (inc. VAT)

Schurter 16A T Ceramic Cartridge Fuse, 5 x 20mm

BD 2.860

BD 0.286 Each (In a Bag of 10) (Exc. Vat)

BD 3.146

BD 0.315 Each (In a Bag of 10) (inc. VAT)

Schurter 16A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40BD 0.286BD 2.860
50 - 240BD 0.275BD 2.750
250 - 490BD 0.258BD 2.585
500 - 990BD 0.253BD 2.530
1000+BD 0.231BD 2.310

Technical Document

Specifications

Current Rating

16A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

125 V dc, 250V ac

Body Material

Ceramic

Series

SPT 5X20

Distrelec Product Id

30090004

Product details

Schurter SPT 5x20mm Series

Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).

IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole