Technical Document
Specifications
Brand
SchurterFuse Holder Type
PCB Mount
Fuse Size
Microfuse 125 V
Current Rating
5A
Voltage Rating
125V ac
Includes Indicator
No
Gauge Piece Colour
Black
International Protection Rating
IP40
Contact Material
Silver Plated Brass
Terminal Type
Solder
Country of Origin
India
Product details
Schurter FMR/FMS Series Sub Miniature Fuse Holder
Schurter FMR/FMS series PCB mount fuse holders for Schurter Microfuse MSF series. The FMR/FMS series has a thermoplastic body with silver-plated brass terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Through hole PCB-terminals
Compact size
PCB Mounting
Voltage Rating 250V.
BD 25.025
BD 0.500 Each (In a Pack of 50) (Exc. Vat)
BD 27.527
BD 0.550 Each (In a Pack of 50) (inc. VAT)
50
BD 25.025
BD 0.500 Each (In a Pack of 50) (Exc. Vat)
BD 27.527
BD 0.550 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchurterFuse Holder Type
PCB Mount
Fuse Size
Microfuse 125 V
Current Rating
5A
Voltage Rating
125V ac
Includes Indicator
No
Gauge Piece Colour
Black
International Protection Rating
IP40
Contact Material
Silver Plated Brass
Terminal Type
Solder
Country of Origin
India
Product details
Schurter FMR/FMS Series Sub Miniature Fuse Holder
Schurter FMR/FMS series PCB mount fuse holders for Schurter Microfuse MSF series. The FMR/FMS series has a thermoplastic body with silver-plated brass terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Through hole PCB-terminals
Compact size
PCB Mounting
Voltage Rating 250V.