Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 2P, 600V ac

RS Stock No.: 144-1831Brand: SchurterManufacturers Part No.: 0031.9159Distrelec Article No.: 30079355
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

16 A, 32A

Voltage Rating

600V ac

Number of Poles

2P

Includes Indicator

No

Protection Category

PC2

Contact Material

Copper

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Cap Style

Finger Grip

Series

FUS

Compatible Fuse Sizes

6.3 x 32 mm

International Protection Rating

IP67

Compatible Fuse Diameter

6.3mm

Distrelec Product Id

30079355

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 9.928

BD 9.928 Each (Exc. Vat)

BD 10.921

BD 10.921 Each (inc. VAT)

Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 2P, 600V ac

BD 9.928

BD 9.928 Each (Exc. Vat)

BD 10.921

BD 10.921 Each (inc. VAT)

Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 2P, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.928
5 - 9BD 9.537
10 - 14BD 9.372
15 - 19BD 9.328
20+BD 7.931

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

16 A, 32A

Voltage Rating

600V ac

Number of Poles

2P

Includes Indicator

No

Protection Category

PC2

Contact Material

Copper

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Cap Style

Finger Grip

Series

FUS

Compatible Fuse Sizes

6.3 x 32 mm

International Protection Rating

IP67

Compatible Fuse Diameter

6.3mm

Distrelec Product Id

30079355

Country of Origin

Czech Republic