Technical Document
Specifications
Brand
SchurterNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Key
IP Rating
IP40
Cutout Diameter
15.2mm
Illuminated
No
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 2.948
BD 2.948 Each (Exc. Vat)
BD 3.243
BD 3.243 Each (inc. VAT)
Schurter Key Selector Switch - 15.2mm Cutout Diameter 2 Positions
1
BD 2.948
BD 2.948 Each (Exc. Vat)
BD 3.243
BD 3.243 Each (inc. VAT)
Schurter Key Selector Switch - 15.2mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Key
IP Rating
IP40
Cutout Diameter
15.2mm
Illuminated
No
Country of Origin
Czech Republic