Schurter 2A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 777-7489Brand: SchurterManufacturers Part No.: 0034.1519Distrelec Article No.: 30090053
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

FSF 5x20

Distrelec Product Id

30090053

Country of Origin

China

Product details

Schurter FSF Quick-Acting F 5x20mm Fuses

Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter quick-acting fuses are useful when looking to protect particularly sensitive equipment.

You may be interested in
RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
BD 0.169Each (In a Pack of 10) (Exc. Vat)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.925

BD 0.192 Each (In a Pack of 10) (Exc. Vat)

BD 2.117

BD 0.211 Each (In a Pack of 10) (inc. VAT)

Schurter 2A F Glass Cartridge Fuse, 5 x 20mm

BD 1.925

BD 0.192 Each (In a Pack of 10) (Exc. Vat)

BD 2.117

BD 0.211 Each (In a Pack of 10) (inc. VAT)

Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.192BD 1.925
50 - 240BD 0.187BD 1.870
250 - 490BD 0.176BD 1.760
500 - 990BD 0.170BD 1.705
1000+BD 0.160BD 1.595
You may be interested in
RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
BD 0.169Each (In a Pack of 10) (Exc. Vat)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

FSF 5x20

Distrelec Product Id

30090053

Country of Origin

China

Product details

Schurter FSF Quick-Acting F 5x20mm Fuses

Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter quick-acting fuses are useful when looking to protect particularly sensitive equipment.

You may be interested in
RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
BD 0.169Each (In a Pack of 10) (Exc. Vat)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)