Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 4A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7774Brand: SchurterManufacturers Part No.: 0034.1522
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FSF 5x20

Fuse Standard

IEC 60127

Country of Origin

China

Product details

Schurter FSF series fast-acting fuse

Schurter FST series cartridge fuses are a miniature fuse that is a fast acting non-resettable fuse.The fuse has a glass body with nickel plated alloy end caps. These fuses are quick acting fuses with an F speed rating.

Features

Quick acting fuses.

size 5 x 20 mm.

Low breaking capacity.

Glass cartridge, protected terminals.

More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.

What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, fast-acting fuses are used to protect cabling from melting or catching fire when an overload happens. These fuses are used on less sensitive components. Fast -acting fuses are the most common type of fuse.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Standards

- IEC 60127-2/3

- UL 248-14

- CSA C22.2 no. 248.14

Approvals

- VDE & UL

Applications

Industrial & Safety

Standards

CEI 127 sheet II list LNZ, SEMKO, NNO

You may be interested in
RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
BD 0.211Each (In a Pack of 10) (Exc. Vat)
Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
BD 0.200Each (In a Bag of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.815

BD 0.182 Each (In a Pack of 10) (Exc. Vat)

BD 1.997

BD 0.200 Each (In a Pack of 10) (inc. VAT)

Schurter 4A F Glass Cartridge Fuse, 5 x 20mm

BD 1.815

BD 0.182 Each (In a Pack of 10) (Exc. Vat)

BD 1.997

BD 0.200 Each (In a Pack of 10) (inc. VAT)

Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.182BD 1.815
100 - 490BD 0.176BD 1.760
500 - 990BD 0.165BD 1.650
1000+BD 0.160BD 1.595
You may be interested in
RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
BD 0.211Each (In a Pack of 10) (Exc. Vat)
Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
BD 0.200Each (In a Bag of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FSF 5x20

Fuse Standard

IEC 60127

Country of Origin

China

Product details

Schurter FSF series fast-acting fuse

Schurter FST series cartridge fuses are a miniature fuse that is a fast acting non-resettable fuse.The fuse has a glass body with nickel plated alloy end caps. These fuses are quick acting fuses with an F speed rating.

Features

Quick acting fuses.

size 5 x 20 mm.

Low breaking capacity.

Glass cartridge, protected terminals.

More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.

What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, fast-acting fuses are used to protect cabling from melting or catching fire when an overload happens. These fuses are used on less sensitive components. Fast -acting fuses are the most common type of fuse.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Standards

- IEC 60127-2/3

- UL 248-14

- CSA C22.2 no. 248.14

Approvals

- VDE & UL

Applications

Industrial & Safety

Standards

CEI 127 sheet II list LNZ, SEMKO, NNO

You may be interested in
RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm
BD 0.211Each (In a Pack of 10) (Exc. Vat)
Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
BD 0.200Each (In a Bag of 10) (Exc. Vat)