Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac

Technical Document
Specifications
Brand
SchurterCurrent Rating
500mA
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Thermoplastic
Body Diameter
8.5mm
Body Height
8.5mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
Country of Origin
Switzerland
Product details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
BD 2.035
BD 0.204 Each (In a Pack of 10) (Exc. Vat)
BD 2.239
BD 0.224 Each (In a Pack of 10) (inc. VAT)
10
BD 2.035
BD 0.204 Each (In a Pack of 10) (Exc. Vat)
BD 2.239
BD 0.224 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.204 | BD 2.035 |
50+ | BD 0.198 | BD 1.980 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
500mA
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Thermoplastic
Body Diameter
8.5mm
Body Height
8.5mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
Country of Origin
Switzerland
Product details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820