Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac

RS Stock No.: 284-5401Brand: SchurterManufacturers Part No.: 0034.6621Distrelec Article No.: 13316297
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

40 A @ 125 V dc, 40 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Country of Origin

Switzerland

Product details

Microfuse fuses - MSF and MST series

Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.

Standards

EN 60127, IEC 127-3//3, DIN-VDE 0820

You may be interested in
Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.356Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.980

BD 0.198 Each (In a Pack of 10) (Exc. Vat)

BD 2.178

BD 0.218 Each (In a Pack of 10) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac

BD 1.980

BD 0.198 Each (In a Pack of 10) (Exc. Vat)

BD 2.178

BD 0.218 Each (In a Pack of 10) (inc. VAT)

Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 0.198BD 1.980
20 - 40BD 0.187BD 1.870
50+BD 0.182BD 1.815
You may be interested in
Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.356Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

40 A @ 125 V dc, 40 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Country of Origin

Switzerland

Product details

Microfuse fuses - MSF and MST series

Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.

Standards

EN 60127, IEC 127-3//3, DIN-VDE 0820

You may be interested in
Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
BD 0.356Each (In a Pack of 10) (Exc. Vat)