Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse, 600V ac

RS Stock No.: 167-6951Brand: SchurterManufacturers Part No.: 0751.0056
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Current Rating

16A

Voltage Rating

600V ac

Includes Indicator

No

Contact Material

Tin Plated Bronze

Terminal Type

Solder

Country of Origin

Switzerland

Product details

OG type jaw fuse holder

For 5 x 20 and 6.3 x 32 mm fuses.
Suitable for mounting on PCBs.

Standards

CEI 257, CSA, UL

You may be interested in

BD 2.844

BD 2.844 1 Bag of 20 (Exc. Vat)

BD 3.128

BD 3.128 1 Bag of 20 (inc. VAT)

Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse, 600V ac

BD 2.844

BD 2.844 1 Bag of 20 (Exc. Vat)

BD 3.128

BD 3.128 1 Bag of 20 (inc. VAT)

Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse, 600V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14BD 2.844
15 - 49BD 2.607
50 - 99BD 2.321
100 - 249BD 2.024
250+BD 1.920
You may be interested in

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Current Rating

16A

Voltage Rating

600V ac

Includes Indicator

No

Contact Material

Tin Plated Bronze

Terminal Type

Solder

Country of Origin

Switzerland

Product details

OG type jaw fuse holder

For 5 x 20 and 6.3 x 32 mm fuses.
Suitable for mounting on PCBs.

Standards

CEI 257, CSA, UL

You may be interested in