Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm Fuse Clip Fuse

RS Stock No.: 269-3795Brand: SchurterManufacturers Part No.: 0751.0099Distrelec Article No.: 13315405
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

5 x 20mm

Mounting Style

PCB Mount

Fuse Type

Fuse Clip

Clip Material

Tin Plated Bronze

Width

5.8mm

Series

OG

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 0.126

BD 0.126 Each (Exc. Vat)

BD 0.139

BD 0.139 Each (inc. VAT)

Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm Fuse Clip Fuse

BD 0.126

BD 0.126 Each (Exc. Vat)

BD 0.139

BD 0.139 Each (inc. VAT)

Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm Fuse Clip Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Size

5 x 20mm

Mounting Style

PCB Mount

Fuse Type

Fuse Clip

Clip Material

Tin Plated Bronze

Width

5.8mm

Series

OG

Country of Origin

Switzerland