Technical Document
Specifications
Brand
SchurterSeries
OGN
Fuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
15mm
Length
41mm
Height
18.5mm
Cover Material
Thermoplastic
International Protection Rating
IP00
For Use With
5 x 20 mm Fuse
Current Rating
10A
Dimensions
41 x 15 x 18.5mm
Country of Origin
Switzerland
Product details
Fuse-holders
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.
5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.
Standards
ASE, VDE, SEMKO, UL, CSA
BD 18.000
BD 0.180 Each (In a Bag of 100) (Exc. Vat)
BD 19.800
BD 0.198 Each (In a Bag of 100) (inc. VAT)
100
BD 18.000
BD 0.180 Each (In a Bag of 100) (Exc. Vat)
BD 19.800
BD 0.198 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterSeries
OGN
Fuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
15mm
Length
41mm
Height
18.5mm
Cover Material
Thermoplastic
International Protection Rating
IP00
For Use With
5 x 20 mm Fuse
Current Rating
10A
Dimensions
41 x 15 x 18.5mm
Country of Origin
Switzerland
Product details
Fuse-holders
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.
5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.
Standards
ASE, VDE, SEMKO, UL, CSA