Technical Document
Specifications
Brand
SchurterInsulation Voltage
1500V
Type
Fuse Puller
Handle Material
Thermoplastic
Series
ESO
Country of Origin
India
Product details
ESO Fuse insert/Extractor
Schurter Fuse Inserter, extractor and cover is suitable for CSO fuse clips and 10.3 x 38mm fuses. The ESO can be used to insert and extract fuses from the fuse clips. The ESO can also be used as a fuse cover offering touch safe IP20 protection.
Applications include:
All Photovoltaic applications.
Inverters.
Battery charge controllers.
String fuses.
DC applications.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
BD 24.200
BD 0.484 Each (In a Box of 50) (Exc. Vat)
BD 26.620
BD 0.532 Each (In a Box of 50) (inc. VAT)
50
BD 24.200
BD 0.484 Each (In a Box of 50) (Exc. Vat)
BD 26.620
BD 0.532 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterInsulation Voltage
1500V
Type
Fuse Puller
Handle Material
Thermoplastic
Series
ESO
Country of Origin
India
Product details
ESO Fuse insert/Extractor
Schurter Fuse Inserter, extractor and cover is suitable for CSO fuse clips and 10.3 x 38mm fuses. The ESO can be used to insert and extract fuses from the fuse clips. The ESO can also be used as a fuse cover offering touch safe IP20 protection.
Applications include:
All Photovoltaic applications.
Inverters.
Battery charge controllers.
String fuses.
DC applications.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.