Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Series
MCS 18
Panel Cut Out Diameter
13.9mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
24/48V dc
Push Button Style
Square
IP Rating
IP65
Contact Current Rating
80 mA @ 25 V dc
Contact Material
Gold
Manufacturer Part No.
1241.1102.7093
Terminal Type
Solder
Product details
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
BD 6.666
BD 6.666 Each (Exc. Vat)
BD 7.333
BD 7.333 Each (inc. VAT)
1
BD 6.666
BD 6.666 Each (Exc. Vat)
BD 7.333
BD 7.333 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.666 |
5 - 9 | BD 6.320 |
10 - 24 | BD 6.132 |
25+ | BD 5.858 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Series
MCS 18
Panel Cut Out Diameter
13.9mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
24/48V dc
Push Button Style
Square
IP Rating
IP65
Contact Current Rating
80 mA @ 25 V dc
Contact Material
Gold
Manufacturer Part No.
1241.1102.7093
Terminal Type
Solder
Product details
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.