Schurter MCS 19 Series Push Button Switch, Through Hole, 19mm Cutout, SPST, IP65, IP67

RS Stock No.: 456-1824Brand: SchurterManufacturers Part No.: 1241.2821
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

19mm

Series

MCS 19

Mounting Type

Through Hole

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

125 mA @ 48 V dc

Manufacturer Part No.

1241.2821

Product details

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc

Stock information temporarily unavailable.

BD 12.556

BD 12.556 Each (Exc. Vat)

BD 13.812

BD 13.812 Each (inc. VAT)

Schurter MCS 19 Series Push Button Switch, Through Hole, 19mm Cutout, SPST, IP65, IP67

BD 12.556

BD 12.556 Each (Exc. Vat)

BD 13.812

BD 13.812 Each (inc. VAT)

Schurter MCS 19 Series Push Button Switch, Through Hole, 19mm Cutout, SPST, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.556
5 - 9BD 11.935
10+BD 11.550

Technical Document

Specifications

Panel Cut Out Diameter

19mm

Series

MCS 19

Mounting Type

Through Hole

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

125 mA @ 48 V dc

Manufacturer Part No.

1241.2821

Product details

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc