NO Push Button Switch

RS Stock No.: 456-1802Brand: SchurterManufacturers Part No.: 1241.2855
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Contact Configuration

NO

Contact Current Rating

125 mA @ 48 V dc

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Vandal Resistant Switches

A range of vandal resistant momentary pushbutton switches for 19mm panel holes.

Single pole normally open
Good tactile feel
Panel sealed to IP40
All switches supplied with nut and O-ring seal

Stock information temporarily unavailable.

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

NO Push Button Switch

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

NO Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 6.545
2 - 4BD 6.215
5+BD 6.022

Technical Document

Specifications

Contact Configuration

NO

Contact Current Rating

125 mA @ 48 V dc

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Vandal Resistant Switches

A range of vandal resistant momentary pushbutton switches for 19mm panel holes.

Single pole normally open
Good tactile feel
Panel sealed to IP40
All switches supplied with nut and O-ring seal